+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
AC contacts rating @R | 15A / 250V AC | |
IP rating | IP67 | |
Switching method | ON-ON | |
Manufacturer series | SAV7 | |
Illumination | LED, ring | |
Backlight colour | red | |
Leads | connectors | |
Leads dimensions | 4.75x0.5mm | |
Electrical life | 10000 cycles | |
Max. contact resistance: | 100mΩ | |
Operating Force | 3.5N | |
Mechanical durability | 1000000 cycles | |
Button shape | flat, round | |
Mounting hole dimensions | Ø22.2mm | |
Body colour | black | |
Actuator colour | black | |
Button marking | blank | |
Min. insulation resistance | 0.1GΩ | |
Panel thickness | 1...10mm | |
Mounting | on panel | |
Key stroke | 3.2mm | |
Operating temperature | -25...85°C |