+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Contacts configuration | SPDT | |
AC contacts rating @R | 15A / 250V AC | |
IP rating | IP67 | |
Switching method | ON-ON | |
Manufacturer series | SAV7 | |
Illumination | LED, ring | |
Backlight colour | red | |
Illumination voltage | 110V | |
Leads | quick connect terminal | |
Button shape | flat, round | |
Mounting hole dimensions | Ø22mm | |
Body colour | silver | |
Body material | stainless steel | |
Contact material | silver | |
Actuator colour | silver | |
Mounting | on panel | |
Operating temperature | -25...85°C |