+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAV8F13SS335

Switch: vandal resistant; SPDT; SAV8; 15A/250VAC; IP67; ON-ON; 24V

Manufacturer: E-SWITCH

Manufacturer part number:
SAV8F13SS335
TME Symbol:
SAV8F13SS335

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Contacts configuration
SPDT
Manufacturer series
SAV8
AC contacts rating @R
15A / 250V AC
IP rating
IP67
Switching method
ON-ON
Illumination
LED, ring
Backlight colour
green
Illumination voltage
24V
Leads
quick connect terminal
Button shape
flat, round
Mounting hole dimensions
Ø25mm
Body colour
silver
Body material
stainless steel
Contact material
silver
Actuator colour
silver
Mounting
on panel
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
SAV8F13SS335
0 in TME stock
Net price for quantities from 80 pcs - 13.93 USDGross price for quantities from 80 pcs - 13.93 USD
No. of pieces (Multiplicity: 1)