+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB-1B-DC-3-R

Switch: push-button; Pos: 2; SPST-NO; 60A/12VDC; red; Illumin: none

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
SB-1B-DC-3-R
TME Symbol:
SB-1B-DC-3-R

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
60A / 12V DC
Actuator colour
red
Illumination
none
Leads
M4 screws
Manufacturer series
SB
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Button shape
round
Operating temperature
-20...85°C
Gross weight43.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
See other products from this series.:
*
SB-1B-DC-3-R
8 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 25 pcs - 6.87 USDGross price for quantities from 25 pcs - 6.87 USD
Net price for quantities from 50 pcs - 6.44 USDGross price for quantities from 50 pcs - 6.44 USD
Net price for quantities from 100 pcs - 6.01 USDGross price for quantities from 100 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)