+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC846BPDW1T2G

Transistor: NPN / PNP; bipolar; complementary pair; 65V; 0.1A


Manufacturer: ONSEMI

Manufacturer part number:
SBC846BPDW1T2G
TME Symbol:
SBC846BPDW1T2G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.38W
Case
SC70-6, SC88, SOT363
Current gain
200...475
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Application
automotive industry
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ONSEMI,
*
SBC846BPDW1T2G
2130 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.14 EURGross price for quantities from 1 pcs - 0.14 EUR
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 20 pcs - 0.08 EURGross price for quantities from 20 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs