+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC847BPDXV6T1G

Transistor: NPN / PNP; bipolar; complementary pair; 45V; 0.1A


Manufacturer: ONSEMI

Manufacturer part number:
SBC847BPDXV6T1G
TME Symbol:
SBC847BPDXV6T1G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.5W
Case
SOT563
Current gain
200...475
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ONSEMI,
*
SBC847BPDXV6T1G
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.09 EURGross price for quantities from 4000 pcs - 0.09 EUR