+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-41001

Spiral wrapping; Øbundle : 1.6÷8mm; polyetylene; black; L: 30m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41001
TME Symbol:
SBPE1.5-PE-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
1.6...8mm
Material
polyetylene
Colour
black
Length
30m
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight4.807 g
Certificates
EAN code5022660547393
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41001
330 in TME stock
Net price for quantities from 30 m - 0.65 USDGross price for quantities from 30 m - 0.65 USD
Net price for quantities from 60 m - 0.58 USDGross price for quantities from 60 m - 0.58 USD
Net price for quantities from 120 m - 0.52 USDGross price for quantities from 120 m - 0.52 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerCardboard = 30 m