+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-41203

Spiral wrapping; Øbundle : 10÷100mm; polyetylene; natural; L: 5m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-41203
TME Symbol:
SBPE9D-PE-N

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
10...100mm
Material
polyetylene
Colour
natural
Length
5m
Flammability rating
UL94HB
Operating temperature
-60...80°C
Gross weight234 g
Certificates
EAN code5022660548888
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-41203
29 in TME stock
Net price for quantities from 1 pcg - 14.51 USDGross price for quantities from 1 pcg - 14.51 USD
Net price for quantities from 5 pcg - 13.04 USDGross price for quantities from 5 pcg - 13.04 USD
Net price for quantities from 25 pcg - 11.81 USDGross price for quantities from 25 pcg - 11.81 USD
No. of packages (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcg