+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-43101

Spiral wrapping; Øbundle : 5÷20mm; PE-FR,polyetylene; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-43101
TME Symbol:
SBPEFR4-PE-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
PE-FR, polyetylene
Colour
black
Length
30m
Flammability rating
UL94V-2
Operating temperature
-60...80°C
Gross weight20.777 g
Certificates
EAN code5022660548970
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-43101
390 in TME stock
Net price for quantities from 30 m - 0.81 GBPGross price for quantities from 30 m - 0.81 GBP
Net price for quantities from 60 m - 0.72 GBPGross price for quantities from 60 m - 0.72 GBP
Net price for quantities from 120 m - 0.67 GBPGross price for quantities from 120 m - 0.67 GBP
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerCardboard = 30 m