+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI ZERO (V1.3)

Single-board computer; 1GHz; Architecture: ARM11; BCM2835


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI ZERO (V1.3)
TME Symbol:
SC0019

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Clock frequency
1GHz
Kind of architecture
ARM11
Processor
BCM2835
Memory
512MB RAM
Dimensions
65x30mm
Connection
40pin, microSD, Micro USB x2, mini HDMI, MIPI-CSI
Related items
SC1129, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0715, SC0818, SC0870, SC0872, SC0874, SC0023, SC0038, SC0054
Trade name
Raspberry Pi ZERO (V1.3)
Interface
  • GPIO
  • HDMI
  • MIPI-CSI
  • SD
  • USB
Gross weight10.13 g
Certificates
EAN code5056561800271

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
*
RASPBERRY PI ZERO (V1.3)
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.40 USDGross price for quantities from 1 pcs - 11.40 USD
Packaging method by the manufacturer:
Bag = 40 pcsCardboard = 200 pcs