+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI ZERO W

Single-board computer; 1GHz; Architecture: ARM11; BCM2835; 2,4GHz


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI ZERO W
TME Symbol:
SC0020

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Clock frequency
1GHz
Kind of architecture
ARM11
Processor
BCM2835
Memory
512MB RAM
Bluetooth version
4.1, BLE
Dimensions
65x30mm
Version
wireless
Connection
40pin, microSD, Micro USB x2, mini HDMI, MIPI-CSI
Communictions protocol
IEEE 802.11b/g/n, WIFI
WiFi
2,4GHz
Related items
SC1129, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0715, SC0818, SC0870, SC0872, SC0874, SC0023, SC0038, SC0054
Trade name
Raspberry Pi ZERO W
Interface
  • GPIO
  • HDMI
  • MIPI-CSI
  • SD
  • USB
Gross weight10.56 g
Certificates
EAN code5056561800288

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
*
RASPBERRY PI ZERO W
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Packaging method by the manufacturer:Bag = 40 pcsCardboard = 400 pcs