+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RASPBERRY PI | |
Type of minicomputer | Single-board computer | |
Clock frequency | 1GHz | |
Kind of architecture | ARM11 | |
Processor | BCM2835 | |
Memory | 512MB RAM | |
Bluetooth version | 4.1, BLE | |
Dimensions | 65x30mm | |
Version | wireless | |
Connection | microSD, Micro USB x2, mini HDMI, MIPI-CSI, pin strips | |
Communictions protocol | IEEE 802.11b/g/n, WIFI | |
WiFi | 2,4GHz | |
Related items | SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0715, SC0818, SC0870, SC0872, SC0874, SC0023, SC0038, SC0054 | |
Trade name | Raspberry Pi ZERO WH |