+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI3 MODEL A+

Single-board computer; Raspberry Pi 3; 1.4GHz; BCM2837B0; 5VDC


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI3 MODEL A+
TME Symbol:
SC0130-J

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 3
Clock frequency
1.4GHz
Kind of architecture
Cortex A53
Processor
BCM2837B0
Memory
512MB SDRAM
Bluetooth version
4.2, BLE
Dimensions
65x56mm
Version
wireless
Connection
40pin, HDMI, Jack 3,5mm, MIPI-CSI, MIPI DSI, pin strips, USB A
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Operating temperature
0...50°C
Video coding
H.264 1080p30, OpenGL ES 1.1/2.0
Related items
SC0160, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0366, SC0368, SC0369, SC0370, SC0442, SC0624, SC0715, SC0722, SC0730, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi3 A+
Supply voltage
  • 5V DC
Interface
  • CSI
  • DSI
  • GPIO
  • HDMI
  • SD
  • USB 2.0
Gross weight47.63 g
Certificates
EAN code652508442181

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI3 MODEL A+
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.79 EURGross price for quantities from 1 pcs - 22.79 EUR
Packaging method by the manufacturer:
Cardboard = 150 pcs