+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IQAUDIO CODEC ZERO

Expansion board; Comp: DA7212; 65x31mm; 0÷50°C

Manufacturer: RASPBERRY PI

Manufacturer part number:
IQAUDIO CODEC ZERO
TME Symbol:
SC0366

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
expansion board
Components
DA7212
Dimensions
65x31mm
Operating temperature
0...50°C
Related items
SC1110, SC1111, SC1112, SC1146, SC0130-J, SC0192-9, SC0193-9, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Connection
Jack 3.5mm socket, screw terminal, solder pads
Gross weight27 g
Certificates
EAN code617588405556

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI
*
IQAUDIO CODEC ZERO
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 50 pcs