+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RASPBERRY PI PICO

Accessories: prototype board; Raspberry Pi PICO; Cortex M0+


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI PICO
TME Symbol:
SC0915

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
prototype board
Trade name
Raspberry Pi PICO
Clock frequency
133MHz
Kind of architecture
Cortex M0+
Memory
264kB SRAM 2MB FLASH
Connection
Micro USB, PCB edge
Dimensions
51x21mm
Processor
RP2040
Related items
SC0889
Operating temperature
-20...70°C
Manufacturer series
Raspberry Pi Pico
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • SWD
  • UART
  • USB
Gross weight4.107 g
Certificates
EAN code5056561801445

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI PICO
3813 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.57 EURGross price for quantities from 1 pcs - 3.57 EUR
Net price for quantities from 10 pcs - 3.48 EURGross price for quantities from 10 pcs - 3.48 EUR
Net price for quantities from 25 pcs - 3.30 EURGross price for quantities from 25 pcs - 3.30 EUR
Packaging method by the manufacturer:Reel = 480 pcs