+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI PICO H

Accessories: prototype board; Raspberry Pi PICO H; Cortex M0+


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI PICO H
TME Symbol:
SC0917

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
prototype board
Trade name
Raspberry Pi PICO H
Clock frequency
133MHz
Kind of architecture
Cortex M0+
Memory
264kB SRAM 2MB FLASH
Connection
Micro USB, pin header
Dimensions
51x21mm
Processor
RP2040
Related items
SC0889
Operating temperature
-20...70°C
Manufacturer series
Raspberry Pi Pico
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • SWD
  • UART
  • USB
Gross weight5.81 g
Certificates
EAN code5056561803180

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI PICO H
570 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.69 EURGross price for quantities from 1 pcs - 4.69 EUR
Net price for quantities from 5 pcs - 4.16 EURGross price for quantities from 5 pcs - 4.16 EUR
Net price for quantities from 25 pcs - 3.85 EURGross price for quantities from 25 pcs - 3.85 EUR
Net price for quantities from 100 pcs - 3.65 EURGross price for quantities from 100 pcs - 3.65 EUR
Packaging method by the manufacturer:
Tray = 100 pcsCardboard = 300 pcs