+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RASPBERRY PI | |
Type of accessories for development kits | prototype board | |
Trade name | Raspberry Pi PICO W | |
Clock frequency | 133MHz | |
Kind of architecture | Cortex M0+ | |
Memory | 264kB SRAM 2MB FLASH | |
Connection | Micro USB, PCB edge | |
WiFi | 2,4GHz, 5GHz | |
Communictions protocol | IEEE 802.11n, WIFI | |
Dimensions | 51x21mm | |
Processor | RP2040 | |
Related items | SC0889 | |
Version | wireless | |
Bluetooth version | 5.2, BLE | |
Operating temperature | -20...70°C | |
Manufacturer series | Raspberry Pi Pico |