+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI PICO WH

Accessories: prototype board; Raspberry Pi PICO WH; Cortex M0+


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI PICO WH
TME Symbol:
SC0919

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
prototype board
Trade name
Raspberry Pi PICO WH
Clock frequency
133MHz
Kind of architecture
Cortex M0+
Memory
264kB SRAM 2MB FLASH
Connection
Micro USB, pin header
WiFi
2,4GHz
Communictions protocol
IEEE 802.11n, WIFI
Dimensions
51x21mm
Processor
RP2040
Related items
SC0889
Version
wireless
Bluetooth version
5.2, BLE
Operating temperature
-20...70°C
Manufacturer series
Raspberry Pi Pico
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • SWD
  • UART
  • USB
Gross weight6.23 g
Certificates
EAN code5056561800196

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI PICO WH
304 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.29 EURGross price for quantities from 1 pcs - 6.29 EUR
Net price for quantities from 5 pcs - 6.20 EURGross price for quantities from 5 pcs - 6.20 EUR
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 300 pcs