+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30118

Protective tube; Size: 16; zinc-plated steel,galvanised steel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30118
TME Symbol:
SC16-GS-ML-1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
16
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
12.9mm
Bending radius
40mm
Package contents
50m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight1.5 g
Certificates
EAN code4031026328669
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30118
0 in TME stock
Net price for quantities from 50 m - 3.74 EURGross price for quantities from 50 m - 3.74 EUR
Net price for quantities from 100 m - 3.31 EURGross price for quantities from 100 m - 3.31 EUR
Net price for quantities from 200 m - 3.02 EURGross price for quantities from 200 m - 3.02 EUR
Amount (Multiplicity: 50)