+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RASPBERRY PI PICO 2

Accessories: prototype board; Raspberry Pi PICO 2; 1.8÷5.5VDC


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI PICO 2
TME Symbol:
SC1631

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
prototype board
Trade name
Raspberry Pi PICO 2
Clock frequency
150MHz
Kind of architecture
Cortex M33, RISC-V
Memory
520kB RAM 4MB FLASH
Connection
Micro USB, PCB edge, pin strips
Dimensions
51x21mm
Processor
RP2350
Operating temperature
-20...85°C
Manufacturer series
Raspberry Pi Pico
Supply voltage
  • 1.8...5.5V DC
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • SWD
  • UART
  • USB
Gross weight4.25 g
Certificates
EAN code5056561803951

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI PICO 2
573 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 25 pcs - 4.60 USDGross price for quantities from 25 pcs - 4.60 USD
Packaging method by the manufacturer:Reel = 480 pcs