+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RASPBERRY PI | |
Type of accessories for development kits | prototype board | |
Trade name | Raspberry Pi PICO 2 H | |
Clock frequency | 150MHz | |
Kind of architecture | Cortex M33, RISC-V | |
Memory | 520kB SRAM 4MB FLASH | |
Connection | Micro USB, pin strips | |
Dimensions | 51x21mm | |
Processor | RP2350 | |
Operating temperature | -20...85°C | |
Manufacturer series | Raspberry Pi Pico |