+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC172MLTRT

PMIC; DC/DC converter; Uin: 3÷5.5VDC; Uout: 2÷5.225VDC; 2A; MLPD10


Manufacturer: SEMTECH

Manufacturer part number:
SC172MLTRT
TME Symbol:
SC172MLTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...5.5V DC
Output voltage
2...5.225V DC
Output current
2A
Case
MLPD10
Mounting
SMD
Frequency
0.2...1MHz
Topology
buck
Number of channels
1
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits SEMTECH,
*
SC172MLTRT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 5 pcs - 1.55 EURGross price for quantities from 5 pcs - 1.55 EUR
Net price for quantities from 25 pcs - 1.37 EURGross price for quantities from 25 pcs - 1.37 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.23 EUR
Net price for quantities from 500 pcs - 1.15 EURGross price for quantities from 500 pcs - 1.15 EUR