+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC174MLTRT

PMIC; DC/DC converter; Uin: 3÷5.5VDC; Uout: 0.75÷5.23VDC; 4A; SMD


Manufacturer: SEMTECH

Manufacturer part number:
SC174MLTRT
TME Symbol:
SC174MLTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...5.5V DC
Output voltage
0.75...5.23V DC
Output current
4A
Case
MLPD10
Mounting
SMD
Frequency
0.2...1MHz
Topology
buck
Number of channels
1
Gross weight0.057 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits SEMTECH,
*
SC174MLTRT
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.59 USDGross price for quantities from 3000 pcs - 1.59 USD
Packaging method by the manufacturer:Reel = 3 000 pcs