+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SC189ASKTRT

PMIC; DC/DC converter; Uin: 2.9÷5.5VDC; Uout: 1VDC; 1.5A; SOT23-5


Manufacturer: SEMTECH

Manufacturer part number:
SC189ASKTRT
TME Symbol:
SC189ASKTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.9...5.5V DC
Output voltage
1V DC
Output current
1.5A
Case
SOT23-5
Mounting
SMD
Frequency
2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Efficiency
93%
Gross weight0.034 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits SEMTECH,
*
SC189ASKTRT
1243 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 50 pcs - 0.64 EURGross price for quantities from 50 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.57 EURGross price for quantities from 100 pcs - 0.57 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs