+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

COMPUTE MODULE 5 DEV KIT EU

Accessories: prototype board; Frequency: 2.4GHz; Cortex A76; CM5


Manufacturer: RASPBERRY PI

Manufacturer part number:
COMPUTE MODULE 5 DEV KIT EU
TME Symbol:
SC1926

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
prototype board
Trade name
Raspberry Pi COMPUTE MODULE 5 DEVELOPMENT KIT
Clock frequency
2.4GHz
Kind of architecture
Cortex A76
Memory
4GB RAM 32GB FLASH
WiFi
2,4GHz
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
Processor
BCM2712
Version
wireless
Bluetooth version
5.0, BLE
Application
CM5
Application - series/manufacturer
Raspberry Pi Compute Module 5
Kit contents
  • HDMI cable x2
  • SC1407
  • SC1595
  • SC1751
  • SC1752
  • SC1753
  • USB A - USB C cable
  • WiFi & BLE antenna
Gross weight1.06611 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
*
COMPUTE MODULE 5 DEV KIT EU
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 168.98 EURGross price for quantities from 1 pcs - 168.98 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs