+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SC202AMLTRT

PMIC; DC/DC converter; Uin: 2.9÷5.5VDC; Uout: 0.8÷3.3VDC; 500mA


Manufacturer: SEMTECH

Manufacturer part number:
SC202AMLTRT
TME Symbol:
SC202AMLTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.9...5.5V DC
Output voltage
0.8...3.3V DC
Output current
0.5A
Case
MLPQ13
Mounting
SMD
Frequency
3.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits SEMTECH,
*
SC202AMLTRT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.94 EURGross price for quantities from 3000 pcs - 1.94 EUR