+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI5/1GB

Single-board computer; Raspberry Pi 5; 2.4GHz; BCM2712; 1GBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI5/1GB

Alternative designations: RASPBERRY PI 5 1GB

TME Symbol:
SC2162

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 5
Clock frequency
2.4GHz
Kind of architecture
Cortex A76
Processor
BCM2712
Memory
1GB RAM
Bluetooth version
5.0, BLE
Dimensions
85x56mm
Version
wireless
Connection
micro HDMI x2, MIPI-CSI, MIPI DSI, PCIe 2.0, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Video coding
OpenGL ES 3.1, Vulkan® 1.2
Related items
SC1129, SC1148, SC1152, SC1157, SC1159, SC1160, SC1163, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0532, SC0546, SC0715, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi 5 1GB RAM
Supply voltage
  • 5V DC
Interface
  • Ethernet
  • GPIO
  • MIPI-CSI
  • MIPI-DSI
  • PCIe 2.0
  • SDIO
  • USB
Gross weight52.82 g
Certificates
EAN code5056561803296

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

Raspberry Pi 5 in the 1GB RAM version (model SC2162) is the latest variant of the same, refined series of mini-computers that has been a standard in education, prototyping, and embedded projects for years. It is an option for users who want to utilize the architecture and capabilities of the Raspberry Pi 5, but also plan to use it for clearly defined memory requirements, where cost optimization or accessory availability matters. In practice, this variant is often chosen by people building controllers, IoT gateways, simple local service servers, training stations, or installations where the device needs to operate stably for a long time, performing a defined set of tasks. Let's see what makes the Raspberry Pi 5 1GB stand out, what applications it fits best, and what to consider when assembling a set.

Key Features of Raspberry Pi 5

Raspberry Pi 5 is the next generation of the popular mini-computer, available in variants with LPDDR4X memory ranging from 1GB to 16GB, allowing you to choose a model that fits the real needs of the project, from light embedded applications to more complex applications.

A strong point of the Raspberry Pi 5 is also a rich set of interfaces and connectors, which facilitates integration with peripherals and expansion of the setup. The platform offers modern USB ports, support for two monitors with HDMI interface, and connectors for cameras and displays in the MIPI CSI/DSI standard, which translates into great flexibility in multimedia projects. An important element is also the possibility of expansion with fast peripheral devices thanks to the PCIe 2.0 interface, which in practice opens the way to more advanced configurations when the project requires increased throughput or connection of additional accessories. The whole is complemented by wired and wireless connectivity, thanks to which Raspberry Pi 5 can serve both as a local controller and as a network element in IoT installations, and with the right choice of power supply and cooling, it remains a stable base for continuous operation.

Applications of Raspberry Pi 5

Raspberry Pi 5 is a versatile platform that is effective in a very wide range of projects – from learning the basics of programming, through prototyping devices, to practical applications in automation and IoT systems. In education, it is often chosen as the first computer for experiments with Linux and electronics, as it allows you to quickly move from theory to practice: boot the system, write simple applications, and then control external elements through GPIO. Thus, Raspberry Pi 5 can serve as a laboratory station for learning communication with sensors, handling interfaces, and building simple executive circuits responsible for controlling relays, motors, or LED lighting. In hobbyist and student projects, it is also a convenient base for creating prototypes, as the Raspberry Pi ecosystem offers a huge number of examples, libraries, and ready-made solutions that accelerate conceptual work and testing.

In practical implementations, Raspberry Pi 5 is used as a compact controlling computer, data logger, or network infrastructure element. It can act as a communication gateway in IoT systems, collecting data from devices and sensors, processing it locally, and making it available on the network in the form of a simple panel, API, or automation services. In the home and workshop environment, it is often found in the role of an automation hub, local service server, monitoring controller, or the "brain" of an installation where the flexibility of expansion and ease of maintenance count.

Depending on the needs and market availability, you can choose a computer with memory tailored to meet various tasks, from light applications such as controllers or gateways, to more complex configurations with a larger number of services, applications, and data processing. It is important to remember that regardless of the scenario, the stability of continuous applications largely depends on the proper selection of power supply or cooling, and in case of doubts, it is advisable to consult the project with a qualified professional.

Detailed Discussion of Raspberry Pi 5 Parameters

The parameters of Raspberry Pi 5 have been designed to make the board both fast, flexible in expansion, and easy to integrate in embedded projects. That's why in the model SC2162 (Raspberry Pi 5 1GB) the starting point is a quad-core BCM2712 processor in the Cortex-A76 architecture with a clock speed of 2.4GHz, supported by 1GB RAM. Such a configuration fits well into specific applications where the system and applications have predictable requirements, and the user wants to remain in the Raspberry Pi 5 ecosystem.

Equally important is the multimedia layer and compatibility with modern graphic solutions, as the platform supports OpenGL ES 3.1 and Vulkan 1.2, which facilitates the construction of interfaces and applications utilizing acceleration. In practice, the convenience of work is also determined by the set of connectors and interfaces, among which are 2× micro HDMI, ports USB 3.0 (2 pcs.) and USB 2.0 (2 pcs.), connectors MIPI-CSI and MIPI-DSI for cameras and displays, RJ45 for Ethernet, GPIO connector, and PCIe 2.0 for expansion with fast peripherals.

Wireless communication is handled by WiFi in IEEE 802.11ac/b/g/n standards in 2.4GHz and 5GHz bands and Bluetooth 5.0 with BLE, and the whole fits in the classic board format 85×56mm and is powered by 5V DC through USB-C, which facilitates the choice of power supply and accessories in projects where stability and repeatability of configuration count.

Why Choose the Single-Board Computer Raspberry Pi 5 1GB (SC2162)?

Raspberry Pi 5 in the 1GB RAM version (SC2162) is especially worth choosing when you want to take advantage of the capabilities and ecosystem of the latest generation of Raspberry Pi 5, but at the same time you care about cost optimization and a configuration tailored to specific, predictable tasks. This model performs very well as a base for embedded projects, automation, and IoT, where the device needs to operate stably in the background, performing specific functions, instead of serving as a computer for applications requiring simultaneous execution of multiple processes. In practice, this means a sensible choice for the role of a controller, communication gateway, simple local service server, data logger, or training station, where quick startup, compatibility with accessories, and easy repeatability of implementation in several instances count.

A key advantage of SC2162 is that it remains part of the same Raspberry Pi 5 family, thus offering identical benefits for building a project: a popular environment, a wide base of materials and community support, and a set of modern interfaces that facilitate expansion and integration with peripherals. If in the project important are USB ports, support for two image outputs, the ability to connect cameras and displays through MIPI, network communication, and the option of expansion through PCIe, this model offers exactly the same functionalities as the other Pi5 computers, and the difference comes down to the size of the operating memory. This allows you to consciously choose a variant to match the application profile, and in case of project development, maintain platform consistency, reaching for other versions of this computer.As mentioned above, Raspberry Pi 5 is available in variants with LPDDR4X memory from 1GB to 16GB, which facilitates scaling the solution from simple tasks to more complex configurations (without changing architecture and tools). In the case of continuous applications, however, it is particularly important to take care of the appropriate USB-C power supply, the quality of the system carrier, and proper cooling, as these elements most often decide the stability of the entire set.

Raspberry Pi 5 1GB (SC2162) - Additional Information

When choosing Raspberry Pi 5 1GB (SC2162), it is important to remember that the final functionality and stability of the set depend not only on the board itself but also on well-chosen accompanying elements. The USB-C power supply with the appropriate current capacity is crucial, as too weak or unstable power can cause performance drops, restarts, or problems with USB devices. The system and data carrier is equally important – in projects that work long and intensively, solutions with higher durability and throughput, tailored to the nature of the recording, perform better. In continuous applications, it is also worth planning cooling (especially in a closed case), as maintaining the right temperature helps keep stable work under load.

In practice, Raspberry Pi 5 is most convenient when you think of it as a complete platform, not just a board – with a matched case, power supply, and accessories. If the project is to operate in an industrial environment, in a home installation, or in a place with limited ventilation, it is good to consider the working conditions already at the planning stage. In case of doubts, it is advisable to consult with a qualified professional.

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI5/1GB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.00 EURGross price for quantities from 1 pcs - 40.00 EUR
Packaging method by the manufacturer:Cardboard = 180 pcs