+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30104

Protective tube; Size: 25; zinc-plated steel,galvanised steel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30104
TME Symbol:
SC25-GS-ML-1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
25
Material
galvanised steel, zinc-plated steel
Colour
natural
Manufacturer series
HelaGuard SC
Resistance to
mechanical stesses, temperature
Internal diameter
21.1mm
Bending radius
55mm
Package contents
25m
Operating temperature
-100...300°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight316.112 g
Certificates
EAN code4031026305899
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30104
25 in TME stock
Net price for quantities from 25 m - 5.80 EURGross price for quantities from 25 m - 5.80 EUR
Net price for quantities from 50 m - 5.16 EURGross price for quantities from 50 m - 5.16 EUR
Net price for quantities from 100 m - 4.68 EURGross price for quantities from 100 m - 4.68 EUR
Amount (Multiplicity: 25)
Packaging method by the manufacturerReel = 25 m