+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC2701

Camera; green; Comp: Sony IMX355; Dim: 25x24x9mm; Interface: CSI

NEW

Manufacturer: RASPBERRY PI

Manufacturer part number:
SC2701

Alternative designations: RASPBERRY PI CAMERA V2

TME Symbol:
SC2701

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
camera
Colour
green
Components
Sony IMX355
Dimensions
25x24x9mm
Interface
CSI
Resolution
3280x2464 px
Sensor
8Mpx
Additional functions
IR element
Focusing
manual
Lens focal length
3.04mm
Related items
SC1146, SC0130-J, SC0192-9, SC0192-11, SC0193-9, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 4, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
SC2701
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.17 EURGross price for quantities from 1 pcs - 13.17 EUR