+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC431CSK-.5TRT

IC: voltage reference source; 2.495V; ±0.5%; SOT23; reel,tape


Manufacturer: SEMTECH

Manufacturer part number:
SC431CSK-.5TRT
TME Symbol:
SC431CSK-.5TRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
150mA
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits SEMTECH,
*
SC431CSK-.5TRT
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.38 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 5 pcs - 0.34 EURGross price for quantities from 5 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs