+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC5012QMLTRT

IC: driver; I2C; MLPQ24; 150mA; Ch: 4; 4.5÷45V; 0.2÷2.2MHz


Manufacturer: SEMTECH

Manufacturer part number:
SC5012QMLTRT
TME Symbol:
SC5012QMLTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
driver
Interface
I2C
Case
MLPQ24
Output current
0.15A
Number of channels
4
Mounting
SMD
Operating temperature
-40...105°C
Application
for LED applications
Input voltage
4.5...45V
Frequency
0.2...2.2MHz
Kind of package
reel, tape
Integrated circuit features
  • linear dimming
  • phase-cut dimming
  • PWM
Gross weight0.01 g
Certificates
See other products in this category: LED drivers SEMTECH,
*
SC5012QMLTRT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.54 EURGross price for quantities from 1 pcs - 3.54 EUR
Net price for quantities from 10 pcs - 2.70 EURGross price for quantities from 10 pcs - 2.70 EUR
Net price for quantities from 25 pcs - 2.45 EURGross price for quantities from 25 pcs - 2.45 EUR
Net price for quantities from 50 pcs - 2.37 EURGross price for quantities from 50 pcs - 2.37 EUR