+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC508ULTRT

PMIC; DC/DC converter; Uin: 4.5÷46VDC; Uout: 0.6÷39.1VDC; 2A; SMD


Manufacturer: SEMTECH

Manufacturer part number:
SC508ULTRT
TME Symbol:
SC508ULTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...46V DC
Output voltage
0.6...39.1V DC
Output current
2A
Case
MLPQ-UT20
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits SEMTECH,
*
SC508ULTRT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.00 EURGross price for quantities from 1 pcs - 5.00 EUR
Net price for quantities from 10 pcs - 3.28 EURGross price for quantities from 10 pcs - 3.28 EUR
Net price for quantities from 25 pcs - 2.84 EURGross price for quantities from 25 pcs - 2.84 EUR
Net price for quantities from 100 pcs - 2.36 EURGross price for quantities from 100 pcs - 2.36 EUR