+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC620ULTRT

IC: driver; LED driver; I2C; MLPQ-UT16; 25mA; Ch: 8; 2.7÷5.5VDC


Manufacturer: SEMTECH

Manufacturer part number:
SC620ULTRT
TME Symbol:
SC620ULTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Interface
I2C
Case
MLPQ-UT16
Output current
25mA
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Application
for LED applications
Frequency
400kHz
Kind of package
reel, tape
Supply voltage
  • 2.7...5.5V DC
Gross weight0.01 g
Certificates
See other products in this category: LED drivers SEMTECH,
*
SC620ULTRT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD