+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SC741110

Relay: solid state; Ucntrl: 3÷30VDC; 12A; 12÷280VAC; SC7; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SC741110
TME Symbol:
SC741110

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...30V DC
Max. operating current
12A
Switched voltage
12...280V AC
Manufacturer series
SC7
Relay variant
1-phase
Body dimensions
44.5x58.2x27mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight102.9 g
Certificates
EAN code3760283307230
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SC741110
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.24 USDGross price for quantities from 1 pcs - 74.24 USD
Net price for quantities from 5 pcs - 59.69 USDGross price for quantities from 5 pcs - 59.69 USD
Net price for quantities from 10 pcs - 55.96 USDGross price for quantities from 10 pcs - 55.96 USD
Net price for quantities from 38 pcs - 52.23 USDGross price for quantities from 38 pcs - 52.23 USD
Packaging method by the manufacturer:Cardboard = 5 pcs