+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SC762110

Relay: solid state; Ucntrl: 4÷30VDC; 25A; 24÷520VAC; SC7; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SC762110
TME Symbol:
SC762110

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
25A
Switched voltage
24...520V AC
Manufacturer series
SC7
Relay variant
1-phase
Body dimensions
44.5x58.2x27mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight96 g
Certificates
EAN code3760283307223
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SC762110
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 87.40 EURGross price for quantities from 1 pcs - 87.40 EUR
Net price for quantities from 5 pcs - 69.92 EURGross price for quantities from 5 pcs - 69.92 EUR
Net price for quantities from 10 pcs - 65.55 EURGross price for quantities from 10 pcs - 65.55 EUR