+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC764110

Relay: solid state; Ucntrl: 4÷30VDC; 45A; 24÷520VAC; SC7; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SC764110
TME Symbol:
SC764110

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
45A
Switched voltage
24...520V AC
Manufacturer series
SC7
Relay variant
1-phase
Body dimensions
44.5x58.2x27mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight104.5 g
Certificates
EAN code3760283307216
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SC764110
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 105.36 USDGross price for quantities from 1 pcs - 105.36 USD
Net price for quantities from 5 pcs - 84.72 USDGross price for quantities from 5 pcs - 84.72 USD
Net price for quantities from 10 pcs - 79.42 USDGross price for quantities from 10 pcs - 79.42 USD
Net price for quantities from 38 pcs - 74.12 USDGross price for quantities from 38 pcs - 74.12 USD