+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC769110

Relay: solid state; Ucntrl: 4÷30VDC; 125A; 24÷520VAC; SC7; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SC769110
TME Symbol:
SC769110

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
125A
Switched voltage
24...520V AC
Manufacturer series
SC7
Relay variant
1-phase
Body dimensions
44.5x58.2x28mm
Switching method
instantaneous switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code3760283307193
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SC769110
0 in TME stock
Net price for quantities from 1 pcs - 320.19 USDGross price for quantities from 1 pcs - 320.19 USD
Net price for quantities from 5 pcs - 256.16 USDGross price for quantities from 5 pcs - 256.16 USD
Net price for quantities from 10 pcs - 240.15 USDGross price for quantities from 10 pcs - 240.15 USD
No. of pieces (Multiplicity: 1)