+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC864810

Relay: solid state; Ucntrl: 17÷60VAC; 50A; 24÷520VAC; SC8; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SC864810
TME Symbol:
SC864810

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
17...60V AC
Max. operating current
50A
Switched voltage
24...520V AC
Manufacturer series
SC8
Relay variant
1-phase
Body dimensions
44.5x58.2x27mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight103.11 g
Certificates
EAN code3760283307124
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SC864810
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 96.82 EURGross price for quantities from 1 pcs - 96.82 EUR
Net price for quantities from 5 pcs - 77.46 EURGross price for quantities from 5 pcs - 77.46 EUR
Net price for quantities from 10 pcs - 72.62 EURGross price for quantities from 10 pcs - 72.62 EUR