+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC967100

Relay: solid state; Ucntrl: 5÷30VDC; 75A; 24÷520VAC; SC9; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SC967100
TME Symbol:
SC967100

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
5...30V DC
Max. operating current
75A
Switched voltage
24...520V AC
Manufacturer series
SC9
Relay variant
1-phase
Body dimensions
44.5x58.2x27mm
Switching method
zero voltage switching
IP rating
IP20
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight103.14 g
Certificates
EAN code3760283307056
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SC967100
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 138.51 EURGross price for quantities from 1 pcs - 138.51 EUR
Net price for quantities from 5 pcs - 111.36 EURGross price for quantities from 5 pcs - 111.36 EUR
Net price for quantities from 10 pcs - 104.40 EURGross price for quantities from 10 pcs - 104.40 EUR
Net price for quantities from 38 pcs - 97.44 EURGross price for quantities from 38 pcs - 97.44 EUR