+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SCQ842060

Relay: solid state; 25A; Uswitch: 24÷280VAC; 4-channels; IP00; SCQ


Manufacturer: CELDUC

Manufacturer part number:
SCQ842060
TME Symbol:
SCQ842060

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
24...280V AC
Relay variant
4-channels
Switching method
zero voltage switching
Body dimensions
44.5x58x33mm
IP rating
IP00
Manufacturer series
SCQ
Leads
5pin, connectors
Leads dimensions
6.35x0.8mm
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight99.69 g
Certificates
EAN code3760283307292
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SCQ842060
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 162.58 EURGross price for quantities from 1 pcs - 162.58 EUR
Net price for quantities from 5 pcs - 130.73 EURGross price for quantities from 5 pcs - 130.73 EUR
Net price for quantities from 10 pcs - 122.55 EURGross price for quantities from 10 pcs - 122.55 EUR
Net price for quantities from 19 pcs - 114.38 EURGross price for quantities from 19 pcs - 114.38 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs