+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SCT2004CSOG

IC: driver; LED driver; SOP8; 20÷320mA; Ch: 4; 4.5÷5.5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2004CSOG
TME Symbol:
SCT2004CSOG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOP8
Output current
20...320mA
Number of channels
4
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
10ns
Pulse fall time
10ns
Operating voltage
4.5...5.5V DC
Gross weight0.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2004CSOG
722 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.51 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.41 EUR
Net price for quantities from 2500 pcs - 0.40 EURGross price for quantities from 2500 pcs - 0.40 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs