+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SCT2167CSSG

IC: driver; LED driver; SSOP16; 5÷45mA; Ch: 8; 3÷5.5VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2167CSSG
TME Symbol:
SCT2167CSSG

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SSOP16
Output current
5...45mA
Number of channels
8
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
80ns
Pulse fall time
80ns
Operating voltage
3...5.5V DC
Kind of package
reel, tape
Gross weight0.106 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2167CSSG
1206 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.70 EURGross price for quantities from 3 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.50 EUR
Net price for quantities from 2500 pcs - 0.47 EURGross price for quantities from 2500 pcs - 0.47 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs