+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT2932J

IC: driver; LED driver; SOT23-5; 1.5A; Ch: 1; 5÷33VDC


Manufacturer: STARCHIPS TECHNOLOGY

Manufacturer part number:
SCT2932J
TME Symbol:
SCT2932J

Specification

Manufacturer
STARCHIPS TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOT23-5
Output current
1.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Impulse rise time
20ns
Pulse fall time
20ns
Operating voltage
5...33V DC
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers STARCHIPS TECHNOLOGY,
*
SCT2932J
2758 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 3 pcs - 0.95 EURGross price for quantities from 3 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.74 EURGross price for quantities from 25 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 250 pcs - 0.56 EURGross price for quantities from 250 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.49 EURGross price for quantities from 1000 pcs - 0.49 EUR
Net price for quantities from 3000 pcs - 0.45 EURGross price for quantities from 3000 pcs - 0.45 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs