+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCT62110

Relay: solid state; 12A; Uswitch: 12÷440VAC; 3-phase; IP20; SCT


Manufacturer: CELDUC

Manufacturer part number:
SCT62110
TME Symbol:
SCT62110

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
4...30V DC
Max. operating current
12A
Switched voltage
12...440V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
44.5x58.5x29mm
IP rating
IP20
Manufacturer series
SCT
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight101.73 g
Certificates
EAN code3760283306622
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SCT62110
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 150.30 EURGross price for quantities from 1 pcs - 150.30 EUR
Net price for quantities from 5 pcs - 118.74 EURGross price for quantities from 5 pcs - 118.74 EUR
Net price for quantities from 10 pcs - 112.73 EURGross price for quantities from 10 pcs - 112.73 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs