+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD00-D

Fuse holder; NH00; for DIN rail mounting,screw; 160A; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
SD00-D
TME Symbol:
SD00-D

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH00
Mounting
for DIN rail mounting, screw
Maximum current
160A
Rated voltage
690V AC
Number of poles
1
Fuse accessories application
NH fuses
Gross weight108.8 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
SD00-D
0 in TME stock
Net price for quantities from 1 pcs - 15.31 EURGross price for quantities from 1 pcs - 15.31 EUR
Net price for quantities from 9 pcs - 10.42 EURGross price for quantities from 9 pcs - 10.42 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs