+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD1-D

Fuse base; NH1; for DIN rail mounting,screw; 250A; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
SD1-D
TME Symbol:
SD1-D

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse base
Fuse size
NH1
Mounting
for DIN rail mounting, screw
Maximum current
250A
Rated voltage
690V AC
Number of poles
1
Fuse accessories application
NH fuses
Gross weight309.8 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
SD1-D
5 in TME stock
Net price for quantities from 1 pcs - 34.22 USDGross price for quantities from 1 pcs - 34.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs