+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD3-PB

Partition wall; NH3; 630A; Poles: 1; thermoplastic; SD3; 1pcs.

Manufacturer: BUSSMANN

Manufacturer part number:
SD3-PB
TME Symbol:
SD3-PB

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
partition wall
Fuse size
NH3
Current rating
630A
Number of poles
1
Body material
thermoplastic
Manufacturer series
SD3
Quantity in set/package
1pcs.
Operating temperature
-20...70°C
Gross weight469 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
SD3-PB
0 in TME stock
Net price for quantities from 1 pcs - 14.25 USDGross price for quantities from 1 pcs - 14.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.