+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD3-S

Fuse holder; NH3; screw; 630A; 690VAC; Poles: 1; thermoplastic; SD3

Manufacturer: BUSSMANN

Manufacturer part number:
SD3-S
TME Symbol:
SD3-S

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
NH3
Mounting
screw
Current rating
630A
Rated voltage
690V AC
Number of poles
1
Body material
thermoplastic
Manufacturer series
SD3
Quantity in set/package
3pcs.
Operating temperature
-20...70°C
Gross weight579 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
See other products from this series.:
*
SD3-S
0 in TME stock
Net price for quantities from 3 pcs - 67.57 USDGross price for quantities from 3 pcs - 67.57 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.