+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SDAS2X400-200B2

Module: diode; double,common anode; 200V; If: 400Ax2; 34MM; screw

NEW

Manufacturer: SIRECTIFIER

Manufacturer part number:
SDAS2X400-200B2
TME Symbol:
SDAS2X400-200B2

Specification

Manufacturer
SIRECTIFIER
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
200V
Load current
400A x2
Case
34MM
Electrical mounting
screw
Max. load current
800A
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SIRECTIFIER,
*
SDAS2X400-200B2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.39 EURGross price for quantities from 1 pcs - 45.39 EUR
Net price for quantities from 4 pcs - 36.32 EURGross price for quantities from 4 pcs - 36.32 EUR
Net price for quantities from 8 pcs - 32.68 EURGross price for quantities from 8 pcs - 32.68 EUR
Net price for quantities from 16 pcs - 28.15 EURGross price for quantities from 16 pcs - 28.15 EUR