+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDCE/64GB

Memory card; microSDXC; 64GB; UHS-I U1; R: 95MB/s; W: 30MB/s


Manufacturer: KINGSTON TECHNOLOGY

Manufacturer part number:
SDCE/64GB
TME Symbol:
SDCE/64GB

Specification

Manufacturer
KINGSTON TECHNOLOGY
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
64GB
Speed class
UHS-I U1
Read speed
95MB/s
Write speed
30MB/s
Operating temperature
-25...85°C
Manufacturer series
High-Endurance
Gross weight10.33 g
Certificates
See other products in this category: Memory Cards KINGSTON TECHNOLOGY,
See other products from this series.:
*
SDCE/64GB
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 62.95 EURGross price for quantities from 1 pcs - 62.95 EUR
Net price for quantities from 3 pcs - 59.46 EURGross price for quantities from 3 pcs - 59.46 EUR
Net price for quantities from 5 pcs - 52.46 EURGross price for quantities from 5 pcs - 52.46 EUR